845-016-524-102

Heilind Number:EDA845-016-524-102
Manufacturer:EDAC
Manufacturer Number:845-016-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-102

Detailed Description

Enhance your PCB connectivity with our 16-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Each row is meticulously spaced at 0.2 inches, with a pitch of 0.1 inches, allowing for efficient and secure connections. The contacts, made of high-quality copper alloy, guarantee optimal conductivity and signal integrity. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component for seamless data transmission.