845-016-524-212

Heilind Number:EDA845-016-524-212
Manufacturer:EDAC
Manufacturer Number:845-016-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-212

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration into your PCB assembly. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, it offers reliability and longevity in any application. The two rows of 16 copper alloy contacts ensure secure and efficient connectivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and usage scenarios. Upgrade your PCB design with this essential component for enhanced performance and stability.