845-016-524-402

Heilind Number:EDA845-016-524-402
Manufacturer:EDAC
Manufacturer Number:845-016-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring optimal efficiency. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with precision, the contact material is Copper Alloy, maintaining reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this Straight-mount orientation connector for dependable and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.