845-016-524-404

Heilind Number:EDA845-016-524-404
Manufacturer:EDAC
Manufacturer Number:845-016-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 16 positions in a single row, offering efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.