845-016-524-412

Heilind Number:EDA845-016-524-412
Manufacturer:EDAC
Manufacturer Number:845-016-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration allow for easy installation on your board. With 16 positions, this connector offers ample room for efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and reliable performance even in harsh industrial environments. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality under varying conditions. Upgrade your electronics with this green-colored connector, boasting a pitch of .1 inches and row spacing of .2 inches. Perfect for a range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solution with this essential component.