845-016-524-512

Heilind Number:EDA845-016-524-512
Manufacturer:EDAC
Manufacturer Number:845-016-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-512

Detailed Description

Enhance your PCB connectivity with our unparalleled Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and offers a total of 16 positions across two rows, ensuring optimal performance in a wide range of applications. Crafted with precision, the contact material comprises high-quality Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, provides exceptional durability and fire resistance. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is well-suited for diverse environments. Elevate your PCB design with this essential component, delivering both quality and functionality.