845-016-524-802

Heilind Number:EDA845-016-524-802
Manufacturer:EDAC
Manufacturer Number:845-016-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 16-position connector features a compact, dual-row layout with a .1-inch pitch, perfect for space-constrained applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee optimal signal transmission. With a current rating of 3A, this connector is suitable for a wide range of power and signal applications. Its straight mount orientation and .2-inch row spacing provide easy and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and durability for seamless and secure connections in your electronic designs.