845-016-524-812

Heilind Number:EDA845-016-524-812
Manufacturer:EDAC
Manufacturer Number:845-016-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-524-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in even the most demanding environments. With two rows of sixteen copper alloy contacts, it offers enhanced connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic systems with this essential component.