845-016-525-102

Heilind Number:EDA845-016-525-102
Manufacturer:EDAC
Manufacturer Number:845-016-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity while maintaining a compact form factor. Its straight mount orientation and 3A amperage make it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this dependable and efficient component.