845-016-525-104

Heilind Number:EDA845-016-525-104
Manufacturer:EDAC
Manufacturer Number:845-016-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 16 positions, this connector allows for seamless data transmission in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for efficient and dependable connectivity.