845-016-525-107

Heilind Number:EDA845-016-525-107
Manufacturer:EDAC
Manufacturer Number:845-016-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-107

Detailed Description

Enhance your PCB connectivity with our green Board to Board Card Edge Connector, expertly designed for seamless integration in electronic assemblies. Featuring a single row layout with 16 positions, this connector ensures efficient data transfer and power distribution. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while an amperage of 3A accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial needs. Elevate your connectivity standards with this essential component.