845-016-525-203

Heilind Number:EDA845-016-525-203
Manufacturer:EDAC
Manufacturer Number:845-016-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-203

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for efficient organization. With a total of 16 positions and a pitch of .1 inch, it offers ample space for secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Made with copper alloy contacts, it guarantees reliable conductivity. Whether you're working on a prototype or a production project, this connector is a must-have component. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this green-colored connector and experience enhanced performance and reliability.