845-016-525-402

Heilind Number:EDA845-016-525-402
Manufacturer:EDAC
Manufacturer Number:845-016-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-402

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 16 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates effortless installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component in your electronic projects. Elevate your connectivity game with this must-have connector.