845-016-525-404

Heilind Number:EDA845-016-525-404
Manufacturer:EDAC
Manufacturer Number:845-016-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-404

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Boasting a single row design with 16 positions, this connector ensures seamless and reliable communication between boards. The housing, made of UL 94V-0 Diallyl Phthalate in a sleek green color, guarantees both safety and environmental compliance. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity and signal integrity. Whether for industrial or commercial use, this connector is a perfect choice with its straight mount orientation and wide operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component.