845-016-525-408

Heilind Number:EDA845-016-525-408
Manufacturer:EDAC
Manufacturer Number:845-016-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-408

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions, offering optimal performance for your circuitry. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs efficiently.