845-016-525-502

Heilind Number:EDA845-016-525-502
Manufacturer:EDAC
Manufacturer Number:845-016-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 16 positions spread across two rows, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Engineered for versatility, it features a straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.