845-016-525-504

Heilind Number:EDA845-016-525-504
Manufacturer:EDAC
Manufacturer Number:845-016-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-504

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this 2-row connector features 16 positions for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential PCB connector.