845-016-525-512

Heilind Number:EDA845-016-525-512
Manufacturer:EDAC
Manufacturer Number:845-016-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance in any environment. With two rows of 16 positions each, it offers ample space for intricate connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding applications. Its straight mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity game with this high-quality connector, a must-have in any electronic engineer's toolkit.