845-016-525-602

Heilind Number:EDA845-016-525-602
Manufacturer:EDAC
Manufacturer Number:845-016-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-602

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments. Each contact is made of copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation on your PCB. Its straight mount orientation makes assembly a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronics today with this essential connector.