845-016-525-604

Heilind Number:EDA845-016-525-604
Manufacturer:EDAC
Manufacturer Number:845-016-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-604

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 16 positions in a single row, it ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contact material, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for any PCB assembly project. Elevate your connectivity solutions with this green-colored connector, a must-have in your inventory.