845-016-525-612

Heilind Number:EDA845-016-525-612
Manufacturer:EDAC
Manufacturer Number:845-016-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-612

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a straight mount orientation and a single row layout with 16 positions, making it ideal for various applications. The housing, crafted from UL 94V-0 DAP, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.