845-016-525-802

Heilind Number:EDA845-016-525-802
Manufacturer:EDAC
Manufacturer Number:845-016-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable component.