845-016-525-803

Heilind Number:EDA845-016-525-803
Manufacturer:EDAC
Manufacturer Number:845-016-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-803

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The 16 positions with copper alloy contacts guarantee efficient power transmission, while the -40 to 105 °C operating temperature range accommodates various environmental conditions. Upgrade your system with this high-quality connector, perfect for demanding industrial applications.