845-016-525-804

Heilind Number:EDA845-016-525-804
Manufacturer:EDAC
Manufacturer Number:845-016-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Boasting a double row design with 16 positions, it ensures seamless signal transmission in any electronic application. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer versatile mounting options. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector excels in both efficiency and durability. Perfect for various PCB assembly projects, it's a must-have component in your toolkit.