845-016-525-807

Heilind Number:EDA845-016-525-807
Manufacturer:EDAC
Manufacturer Number:845-016-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-807

Detailed Description

Enhance connectivity within your PCB setup with this 16-position board-to-board connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure a secure fit. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material provides reliable conductivity. With a low 3 A amperage and a pitch of .1 inch, this connector is perfect for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.