845-016-525-808

Heilind Number:EDA845-016-525-808
Manufacturer:EDAC
Manufacturer Number:845-016-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-525-808

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Choose straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.