845-016-540-101

Heilind Number:EDA845-016-540-101
Manufacturer:EDAC
Manufacturer Number:845-016-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-101

Detailed Description

Elevate your PCB connectivity with this high-performance 16-position board-to-board connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate for reliable insulation. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with this essential component.