845-016-540-102

Heilind Number:EDA845-016-540-102
Manufacturer:EDAC
Manufacturer Number:845-016-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-to-Board PCB Connector. Engineered for durability and efficiency, this connector features a single row design with 16 positions, ensuring seamless communication between boards. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105°C. Crafted with precision, the Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. Experience superior connectivity with our innovative Card Edge Connector, an essential component for your electronic projects.