845-016-540-104

Heilind Number:EDA845-016-540-104
Manufacturer:EDAC
Manufacturer Number:845-016-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-104

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Crafted with copper alloy contacts, it ensures optimal conductivity. Suitable for various applications, this connector operates smoothly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.