845-016-540-107

Heilind Number:EDA845-016-540-107
Manufacturer:EDAC
Manufacturer Number:845-016-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it boasts a single row of 16 positions with a .1-inch pitch, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity setup today.