845-016-540-201

Heilind Number:EDA845-016-540-201
Manufacturer:EDAC
Manufacturer Number:845-016-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and reliability, it features 16 positions with a 2-row configuration, ensuring seamless signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this durable and efficient solution.