845-016-540-212

Heilind Number:EDA845-016-540-212
Manufacturer:EDAC
Manufacturer Number:845-016-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-212

Detailed Description

Enhance your PCB connectivity with our Green Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance under demanding conditions. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers efficient signal transmission across 16 positions. The contact material, made of durable Copper Alloy, guarantees long-term stability. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures suitability for a wide range of applications. Elevate your connectivity game with this essential component for modern electronics.