845-016-540-403

Heilind Number:EDA845-016-540-403
Manufacturer:EDAC
Manufacturer Number:845-016-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Copper Alloy contacts provide optimal conductivity, while a .1-inch pitch and .2-inch row spacing allow for precise placement. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic systems with this essential component.