845-016-540-404

Heilind Number:EDA845-016-540-404
Manufacturer:EDAC
Manufacturer Number:845-016-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 16 positions in a single row layout, it ensures seamless data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing provides reliable protection, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.