845-016-540-408

Heilind Number:EDA845-016-540-408
Manufacturer:EDAC
Manufacturer Number:845-016-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 16 positions and a single row design, it ensures seamless transmission of data and power. The contact material, made of durable Copper Alloy, guarantees reliable performance, while the UL 94V-0 Diallyl Phthalate housing material offers superior protection. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal functionality and durability.