845-016-540-502

Heilind Number:EDA845-016-540-502
Manufacturer:EDAC
Manufacturer Number:845-016-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge 16-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch and row spacing of .1 and .2 inches respectively, it ensures precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Whether for industrial or commercial applications, this connector, with its straight mount orientation, offers versatility and ease of installation. Elevate your connectivity solutions with this essential component.