845-016-540-512

Heilind Number:EDA845-016-540-512
Manufacturer:EDAC
Manufacturer Number:845-016-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and reliable connections. With two rows of sixteen positions each, it offers ample room for multiple connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.