845-016-540-602

Heilind Number:EDA845-016-540-602
Manufacturer:EDAC
Manufacturer Number:845-016-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-602

Detailed Description

Enhance your PCB connections with this 16-position Card Edge Connector. Designed for efficiency and reliability, it features a straight mount orientation for seamless installation. The green housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity with this high-quality solution.