845-016-540-608

Heilind Number:EDA845-016-540-608
Manufacturer:EDAC
Manufacturer Number:845-016-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions with a pitch of .1 inches, ensuring efficient data transfer. The straight mount orientation and compact single-row design make it ideal for tight spaces on PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Perfect for applications requiring secure and stable card edge connections, it's a must-have component for your electronic projects.