845-016-540-802

Heilind Number:EDA845-016-540-802
Manufacturer:EDAC
Manufacturer Number:845-016-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 16 positions and a .1-inch pitch, ensuring reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability, even in harsh environments. With copper alloy contacts and a 3A amperage rating, it offers optimal conductivity. Its straight mount orientation and .2-inch row spacing provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.