845-016-540-803

Heilind Number:EDA845-016-540-803
Manufacturer:EDAC
Manufacturer Number:845-016-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 16 positions, ensuring efficient and reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in extreme operating temperatures ranging from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it suitable for various applications, while the .2-inch row spacing allows for easy installation. Upgrade your electronics with this green-colored connector, perfect for demanding industrial environments.