845-016-540-807

Heilind Number:EDA845-016-540-807
Manufacturer:EDAC
Manufacturer Number:845-016-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-807

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in demanding environments. With two rows and a total of 16 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector and experience enhanced performance and connectivity.