845-016-540-808

Heilind Number:EDA845-016-540-808
Manufacturer:EDAC
Manufacturer Number:845-016-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-540-808

Detailed Description

Enhance your electronic connections with our 16-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation and 2-row design make it versatile for different PCB setups. Elevate your connectivity solutions with this essential component.