845-016-541-101

Heilind Number:EDA845-016-541-101
Manufacturer:EDAC
Manufacturer Number:845-016-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This durable connector features a sleek green design, perfect for seamlessly integrating into your electronic setup. With a compact single-row layout and 16 positions, it offers ample space for efficient connections. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide a snug fit for your PCB boards. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for seamless, high-speed data transfers and secure board-to-board connections.