845-016-541-102

Heilind Number:EDA845-016-541-102
Manufacturer:EDAC
Manufacturer Number:845-016-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration on green PCBs, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a single row configuration and a total of 16 positions, it facilitates efficient data transfer and power distribution. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation and maintenance, making it a versatile and essential component for any PCB assembly project. Trust in its quality and performance to meet your connectivity needs with precision.