845-016-541-103

Heilind Number:EDA845-016-541-103
Manufacturer:EDAC
Manufacturer Number:845-016-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-103

Detailed Description

Enhance your electronic connections with our 16-position straight-mount board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component, part of our extensive range of connectors for electronics.