845-016-541-104

Heilind Number:EDA845-016-541-104
Manufacturer:EDAC
Manufacturer Number:845-016-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within your electronic systems. Crafted with precision and durability in mind, this connector features a single row with 16 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection against environmental factors. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The contact material, Copper Alloy, ensures reliable conductivity for all your power and data needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.