845-016-541-108

Heilind Number:EDA845-016-541-108
Manufacturer:EDAC
Manufacturer Number:845-016-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Featuring 16 positions in a single row configuration, it ensures seamless data transmission within your electronic setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees high-performance even in demanding environments. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatile installation possibilities. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.