845-016-541-202

Heilind Number:EDA845-016-541-202
Manufacturer:EDAC
Manufacturer Number:845-016-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-202

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector, designed for seamless and efficient electronic connections. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation and two rows, this connector offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.