845-016-541-204

Heilind Number:EDA845-016-541-204
Manufacturer:EDAC
Manufacturer Number:845-016-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-541-204

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant green hue, this meticulously engineered connector ensures optimal performance in various electronic applications. With a double-row design and a total of 16 positions, it offers ample connectivity options. Crafted from durable UL 94V-0 Diallyl Phthalate, the housing guarantees long-lasting reliability. Each contact is made of high-quality Copper Alloy, providing efficient power transmission. The precise pitch of .1 inch and row spacing of .2 inch allow for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly process with this essential connector.